A 3-prong AC power cord designed for use in China. It features a GB2099 plug on one end and a C13 connector on the other, utilizing RVV cable material with a 3 x 0.75mm² wire gauge. The cord is rated for 250 VAC and 10 A, with a total length of 1.83 meters.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Length | 1.83m |
| Plug Type | GB2099 |
| Connector Type | IEC320 C13 |
| Wire Gauge | 0.75mm² |
| Number of Conductors | 3 |
| RoHS | Yes |
| Safety Approval | CCC |