The AC-C13 EU is a power supply cable assembly designed for the European market. It features a standard CEE 7/7 (Schuko) plug on one end and an IEC 60320 C13 connector on the other. The cable is rated for 250V AC and is intended for use with electronic equipment requiring a grounded 3-prong connection.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 250V |
| Plug Type | European (CEE 7/7) |
| Connector Type | IEC 60320 C13 |
| Number of Conductors | 3 |
| RoHS | Compliant |
| ECCN | EAR99 |