Cable Assembly STP 0.914m 28AWG Socket Strip to Ring Terminal
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board/Terminal |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |