The AMT10E2-V is a high-accuracy incremental encoder kit based on patented capacitive ASIC technology. It is resilient to environmental contaminants such as dust, dirt, and oil. The kit features 16 programmable resolutions ranging from 120 to 5120 PPR, selectable via an onboard DIP switch. It is designed for simple assembly and features a radial orientation with a compact package footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky AMT10E2-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 120 to 5120PPR |
| Input Voltage | 3.1 to 5.5Vdc |
| Current Consumption | 6mA |
| Operating Temperature | -40 to 100°C |
| Maximum Speed | 6000RPM |
| Output Channels | 3 (Quadrature A, B, and X index)channels |
| Accuracy | 0.25degrees |
| Bore Diameter | 2, 3, 3.175, 4, 4.76, 5, 6, 6.35, 8mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky AMT10E2-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.