The CBL-UC-UC-1 is a 1.0 meter USB 2.0 cable assembly featuring a male USB Type C connector on both ends. It supports a maximum current of 3.0 A and a nominal data transfer rate of 480 Mbps. Use of white TPE jacket material provides a specialized aesthetic and flexibility for power and data applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CBL-UC-UC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector A | USB Type C (Male) |
| Connector B | USB Type C (Male) |
| Length | 1.0m |
| Max Current | 3.0A |
| Data Rate | 480Mbps |
| Jacket Material | TPE |
| USB Standard | USB 2.0 |
| Operating Temperature Range | -20 to +80°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky CBL-UC-UC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.