The CBT-09427-SMT-TR is a magnetic transducer buzzer from CUI Devices (now Same Sky), featuring a compact 9 mm diameter and 2.5 mm low-profile surface mount package. It is an externally driven transducer that operates at a rated voltage of 3.6 Vo-p with a current consumption of 110 mA. It provides a typical sound pressure level (SPL) of 87 dB at 10 cm and has a rated frequency of 2730 Hz. Constructed with a Liquid Crystal Polymer (LCP) housing and Au-plated SMT terminals, it is designed for high reliability in portable and consumer electronics across an operating temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CBT-09427-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Buzzer Type | Audio Transducer |
| Technology | Magnetic |
| Rated Voltage | 3.6Vo-p |
| Operating Voltage Range | 2.5 ~ 4.5Vo-p |
| Current Consumption | 110mA |
| Rated Frequency | 2730Hz |
| Sound Pressure Level | 87dBA |
| Coil Resistance | 16Ω |
| Operating Temperature | -40 ~ 85°C |
| Dimensions | 9.0 x 9.0 x 2.5mm |
| Port Location | Side |
| Termination Style | Surface Mount (Solder Pads) |
| Weight | 0.37g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky CBT-09427-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.