The CFM-4020V-070-255-20 is a 40x40x20mm DC fan from CUI Devices with a voltage rating of 5V and an operating input voltage range of 3.5 to 6V. It has a nominal speed of 7000rpm and a maximum airflow of 8.9CFM. The fan's maximum pressure is 0.22inH2O and its noise level is 25.5. It is designed for use in flange mount applications and has a square shape. The fan operates within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 3.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 8.9CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 25.5dB |
| Line Current | 0.173A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |