The CFM-4020V-170-255-11 is a 12V DC fan with a nominal speed of 7000 RPM and maximum airflow of 8.9 CFM. It operates within a temperature range of -10 to 70°C and is designed for flange mounting. The fan features omniCOOL bearings and a square shape with dimensions of 40 X 40 X 20. It has a line current of 0.067 and a noise level of 25.5.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 8.9CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 25.5dB |
| Line Current | 0.067A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |