The CFM-9238B-230-410 is a 24V DC fan with a nominal speed of 3000 RPM and maximum airflow of 57.65 CFM. It operates within a temperature range of -10 to 70°C and is designed for flange mounting. The fan features ball bearings and a square shape with dimensions of 92 X 92 X 37.5 mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 57.65CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 41.1dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 37.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |