The CMT-13031-SMT-TR is a magnetic audio transducer with a narrow frequency range, designed for surface mount applications. It features a compact 12.8 x 12.8 mm square footprint and a low profile of 2.5 mm. Operating at a rated voltage of 3 Vp-p, it produces a sound pressure level of 85 dB at 10 cm. This component is not washable and uses a magnetic motor type for sound generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMT-13031-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Voltage | 3Vp-p |
| Operating Voltage | 2 ~ 4Vp-p |
| Sound Pressure Level | 85dB |
| Rated Frequency | 2400Hz |
| Current Consumption | 80mA |
| Coil Resistance | 18Ω |
| Operating Temperature | -20 ~ 70°C |
| Dimensions | 12.8 x 12.8 x 2.5mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky CMT-13031-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.