The CMT-4023S-SMT-TR is a surface mount magnetic transducer buzzer featuring a compact 4 x 4 mm footprint and a low profile of 2 mm. It operates with a rated frequency of 4000 Hz and is externally driven. The device is constructed from LCP material and is compatible with lead-free reflow soldering processes, making it suitable for high-density portable electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMT-4023S-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Voltage | 3.0Vo-p |
| Operating Voltage | 2.0 ~ 4.0Vo-p |
| Current Consumption | 90mA |
| Rated Frequency | 4000Hz |
| Sound Pressure Level | 70dBA |
| Coil Resistance | 17 ± 3Ω |
| Operating Temperature | -20 ~ 70°C |
| Dimensions | 4.0 x 4.0 x 2.0mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky CMT-4023S-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.