Thermoelectric Module 6A 15.7VDC
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.7(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 55.6|61W |
| Module Resistance | 2.2Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 70|77°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |