The CT-1205C-SMT-TR is a surface mount magnetic audio transducer. It operates at a rated voltage of 5 V with a 1.5 to 7 V input range. This externally driven buzzer provides a sound pressure level of 87 dB at 10 cm and features a washable design with a top sound port.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 5V |
| Operating Voltage | 1.5 ~ 7V |
| Current Consumption | 40mA |
| Sound Pressure Level | 87dB |
| Resonant Frequency | 2400Hz |
| Operating Temperature | -30 ~ 70°C |
| RoHS | Compliant |
| REACH | Compliant |