The MD-40SG is a right angle through hole connector with a mini circular DIN type and 4 contacts. It has a termination method of solder and a maximum operating temperature of 85 degrees Celsius. The connector is rated for 12VDC or 100VAC and has a maximum current rating of 2A. It is designed for use in applications with temperatures as low as -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |