General purpose circular connector featuring a right-angle mounting style and a solder termination type. This component offers 6 female contacts with a tin finish, suitable for signal applications with a rated current of 1A. It operates within a temperature range of -25°C to 50°C and boasts a dielectric withstanding voltage of 500VAC. The insulator material is glass-filled polybutylene terephthalate, and it includes 6 terminals across its single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky MD-60S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Same Sky MD-60S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.