The MD-60SGK is a 6-contact right-angle mini circular DIN connector with a termination method of solder and a mounting type of through hole. It has a maximum operating temperature range of -40 to 85°C and a maximum voltage rating of 12VDC or 100VAC. The connector is designed for use with a maximum current rating of 2A and features a body orientation of right angle.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |