
DC power jack connector featuring a 2.5 x 6.5 mm barrel size and a 2.5 A current rating. This horizontal, through-hole component utilizes tapered pins for reliable connection. Designed for solder termination, it operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky PJ-102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky PJ-102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.