The SJ-3505 is a 3.5MM stereo jack with a right angle body orientation and solder termination. It has a maximum operating temperature range of -20 to 60 degrees Celsius and a maximum voltage rating of 12VDC. The jack is designed for through hole mounting and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Jack |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |