The SJ-3535 is a 3.5MM stereo jack with five contacts, a right angle body orientation, and through hole mounting. It has a maximum current rating of 1A and a maximum voltage rating of 12VDC. This component is suitable for use in audio and video applications.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |