The SJ-3545 is a 3.5MM stereo audio jack with a right-angle body orientation and through-hole mounting. It features five contacts and one port. The component has a maximum current rating of 1A and a maximum voltage rating of 12VDC. It is designed for use in audio and video applications.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| RoHS Version | 2011/65/EU, 2015/863 |