The SJ1-3525NG-BE is a right angle 3.5MM audio jack with five contacts. It features a solder termination method and is designed for through hole mounting. This audio jack has a maximum current rating of 1A and a maximum voltage rating of 12VDC.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |