This 3.5mm stereo jack is a right-angle, PCB mount connector designed for audio and video applications. Featuring a 5-pin configuration, it offers a female contact gender with a tin termination finish. The connector operates within a temperature range of -25°C to 85°C and has a rated signal current of 1A, with a dielectric withstanding voltage of 500VAC. Its black insulator color and commercial reliability make it suitable for various electronic interconnect needs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3545N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3545N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.