Conn 3.5MM Stereo Jack F 3 POS RA Thru-Hole 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |