The SP-3541 is a 3.5 mm stereo audio plug featuring 4 conductors and a right-angle orientation. It is designed for through-hole mounting on printed circuit boards. The component is constructed with brass contacts and a PBT insulator, rated for a maximum of 12V and 1A.
Checking distributor stock and pricing after the page loads.
| Connector Type | Audio Plug |
| Standard Port Diameter | 3.5mm |
| Number of Conductors | 4 |
| Orientation | Right Angle |
| Contact Resistance | 30mΩ |
| Voltage Rating | 12Vdc |
| Current Rating | 1A |
| Operating Temperature | -25 to +70°C |
| RoHS | Compliant |
| REACH | Compliant |