The SP-3544G is a 4-pin 3.5MM stereo plug with a maximum voltage rating of 12VDC and a maximum current rating of 1A. It features a straight body orientation and a solder termination method. The plug is designed for cable mount applications and operates within a temperature range of -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Plug |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |