This terminal block features 4 contacts with a 5mm pitch, suitable for applications up to 300V and 15A. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is -40 to 105 degrees Celsius. The terminal block is terminated by soldering.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |