The CUI Devices TB002-500-09BE is a terminal block with 9 contacts, a 5mm pitch, and a maximum operating temperature range of -40 to 105 degrees Celsius. It features a straight body orientation and is terminated through solder. The terminal block has a maximum current rating of 15 amps per contact and a maximum voltage rating of 300 volts. It is designed for through hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |