The TB002-500-15BE terminal block from CUI Devices is a 15-contact terminal block with a 5mm pitch. It features a straight body orientation and a solder termination method. The terminal block operates within a temperature range of -40°C to 105°C and can handle a maximum current rating of 15A per contact. It is designed for through-hole mounting and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |