This terminal block features 20 contacts with a 5mm pitch, suitable for applications up to 300V and 15A per contact. It is designed for through-hole mounting and has a straight body orientation. The operating temperature range is from -40°C to 105°C. The termination method is solder, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |