The TBL001-381-01BK-2BE is a terminal block with one contact and a terminal pitch of 3.81mm. It features a right-angle body orientation and is designed for through-hole mounting. The terminal block has a maximum operating temperature range of -40 to 105 degrees Celsius and can handle a maximum current rating of 5 amps per contact. It is rated for a maximum voltage of 300 volts and is terminated using solder.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |