The TBL001-381-12OR-2BE is a 12-contact terminal block from CUI Devices with a right angle body orientation and 3.81mm pitch. It features a termination method of solder and can be mounted through a hole. The terminal block has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 5A per contact and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |