The TBL001-500-01GY-2BE terminal block from CUI Devices features a single contact with a 5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 5 amps per contact. The terminal block is rated for 300V and has a termination method of solder. It is designed for use in applications where a right-angle body orientation is required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |