The TBL001-500-05GR-2BE is a 5-contact terminal block from CUI Devices with a right-angle body orientation. It features a termination method of solder and a terminal pitch of 5. The device operates over a temperature range of -40 to 105 degrees Celsius and is rated for a maximum current of 5 amps per contact and a maximum voltage of 300 volts. The terminal block is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |