The TBL003-254-06BE-2BE terminal block from CUI Devices features six contacts with a 2.54mm pitch, arranged in a single row. It is designed for through-hole mounting and has a right-angle body orientation. The terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 2A per contact and a maximum voltage of 150V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |