The TBL003-254-09GR-2BE is a 9-contact terminal block with a 2.54mm pitch, designed for through-hole mounting. It features a right-angle body orientation and a maximum operating temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 2A per contact and a maximum voltage rating of 150V. It is suitable for applications requiring a reliable and efficient connection.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |