The TBL003-254-12BE-2BE is a terminal block with 12 contacts and a 2.54mm pitch. It has a right angle body orientation and is terminated by soldering. This terminal block can operate between -40°C and 105°C and can handle up to 2A per contact and 150V. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |