The TBP01P1-508-08OR is a right-angle cable mount terminal block with 8 contacts, a 5.08mm pitch, and a maximum operating temperature range of -40°C to 105°C. It features a screw termination method and is designed for use in applications requiring high current ratings, with a maximum current rating of 16A per contact. The terminal block is constructed for cable mount applications and is rated for use at voltages up to 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |