This terminal block features 17 contacts with a terminal pitch of 3.81mm and a right-angle body orientation. It is designed for screw termination and has a maximum operating temperature range of -40°C to 105°C. The block is rated for a maximum current of 8A per contact and a maximum voltage of 300V. It is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |