N-channel logic-level enhancement-mode MOSFET provides a 100 V drain-source rating and 68 A continuous drain current at 25 °C case temperature. The device has a maximum drain-source on-resistance of 6.9 mΩ at 10 V gate drive and 34 A drain current. It uses a surface-mount DFN 5x6-8L package with an operating junction and storage temperature range from -55 °C to 150 °C. The MOSFET is identified as a green product and includes a rugged cell design for low on-resistance switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samhop Microelectronics SP1087C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel logic-level enhancement-mode MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current at 25°C Case | 68A |
| Continuous Drain Current at 70°C Case | 54.4A |
| Pulsed Drain Current | 138A |
| Gate-Source Voltage | ±20V |
| Maximum Power Dissipation at 25°C Case | 83W |
| Maximum Power Dissipation at 70°C Case | 53W |
| Drain-Source On-State Resistance | 6.9 max at VGS=10V, ID=34AmΩ |
| Gate Threshold Voltage | 2 min, 2.7 typ, 4 maxV |
| Zero Gate Voltage Drain Current | 1 max at VDS=80V, VGS=0VµA |
| Gate-Body Leakage Current | ±100 maxnA |
| Input Capacitance | 3741 typpF |
| Output Capacitance | 500 typpF |
| Reverse Transfer Capacitance | 336 typpF |
| Total Gate Charge | 67 typ at VDS=50V, ID=25A, VGS=10VnC |
| Diode Forward Voltage | 0.76 typ, 1.3 max at IS=17AV |
| Operating Junction and Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.5°C/W |
| Single Pulse Avalanche Energy | 100mJ |
| Green Product | Yes |
Download the complete datasheet for Samhop Microelectronics SP1087C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.