3000W Modified Sine Wave Inverter - 12V
Samlex SAM-3000-12 technical specifications.
| Height | 4.5inch |
| Length | 18inch |
| Weight | 12.3lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex SAM-3000-12 to view detailed technical specifications.
No datasheet is available for this part.