Samlex SAM-450-12 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 1.86lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex SAM-450-12 to view detailed technical specifications.
No datasheet is available for this part.