Cap Tant Solid 4.7uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.5 Ohm 125°C T/R
Sams TCSCN1V475KDAR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 7343 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.8mm |
| Leakage Current | 1.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| RoHS | Unconfirmed |
No datasheet is available for this part.