Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2 Ohm 125C T/R
Sams TCSCS0J226KAAR technical specifications.
| Capacitance | 22uF |
| Package/Case | 3216 |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.6mm |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| RoHS | Unconfirmed |
No datasheet is available for this part.