Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.2 Ohm 125C T/R
Sams TCSCS1V225KBAR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 3528 |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| RoHS | Unconfirmed |
No datasheet is available for this part.