Slim 1Ru Servo Series Power Amplifier 50W X 2 Channel; Product Range: -; Plug Type: -
Samson Technologies SERVO120A technical specifications.
| Height | 3.75inch |
| Length | 22inch |
| Weight | 15.83lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SERVO120A to view detailed technical specifications.
No datasheet is available for this part.