
DDR3L SDRAM provides 4Gbit memory density organized as 256M x 16 in a 96-ball FBGA package. The device supports DDR3L-1866 operation with a 1.071 ns minimum clock period and 13-13-13 timing, while remaining backward compatible with DDR3L-1600 and DDR3L-1333 speed bins. It operates from 1.35 V with DDR3 1.5 V compatibility and supports differential clock and data strobe signaling, on-die termination, data mask, auto-precharge, ZQ calibration, and asynchronous reset functions. The package is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung Electronics K4B4G1646E-BYMA0CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Type | DDR3L SDRAM |
| Memory Density | 4Gbit |
| Organization | 256M x 16 |
| Data Bus Width | 16bit |
| Package | 96-ball FBGA |
| Nominal Supply Voltage | 1.35V |
| DDR3 Compatibility Voltage | 1.5V |
| Maximum Data Rate | 1866MT/s |
| Clock Frequency | 933MHz |
| Minimum Clock Period | 1.071ns |
| CAS Latency at DDR3L-1866 | 13nCK |
| tRCD at DDR3L-1866 | 13.91ns |
| tRP at DDR3L-1866 | 13.91ns |
| tRAS at DDR3L-1866 | 34ns |
| tRC at DDR3L-1866 | 47.91ns |
| Banks | 8 |
| Row Address | A0-A13 |
| Column Address | A0-A9 |
| Page Size | 2KB |
| Refresh Cycle Time tRFC | 260ns |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Samsung Electronics K4B4G1646E-BYMA0CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samsung Electronics K4B4G1646E-BYMA0CV
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.