Samsung K4T51163QCZCE60 technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.