Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device (SMD) has a 10% capacitance tolerance and a 2-terminal configuration. Measuring 2mm in length, 1.25mm in width, and 1.25mm in height, it is supplied in tape and reel packaging.
Samsung CL21Y106KPQVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL21Y106KPQVPNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.