Multilayer Ceramic Chip Capacitor (MLCC) featuring 10uF capacitance and high-level 100V voltage rating. It uses X7S temperature characteristics and is designed with horizontal package type (HMC) technology to effectively reduce acoustic noise. This part is rated for a wide temperature range of -55C to +125C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10.0uF |
| Rated Voltage | 100.0Vdc |
| Temperature Characteristic | X7S |
| Capacitance Tolerance | ±10% |
| L Size | 3.20±0.40mm |
| W Size | 2.50±0.30mm |
| T Size (Thickness) | 2.50±0.30mm |
| Operating Temperature Range | -55 to +125°C |
| RoHS | Compliant |
| REACH | Compliant |