Multilayer Ceramic Chip Capacitor (MLCC) for high reliability and automotive applications. Features X7S dielectric material with a wide operating temperature range and high capacitance stability under DC bias.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7µF |
| Rated Voltage | 100V |
| Tolerance | ±10% |
| Temperature Characteristic | X7S |
| RoHS | Compliant |
| Aec-q200 | Yes |